Agilent HSDL-4420 technical specifications.
| Height | 2.92mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Mount | Through Hole |
| Packaging | Bag |
| RoHS Compliant | No |
| Viewing Angle | 24° |
| Wavelength | 875nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSDL-4420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.