Agilent HSDL5400 technical specifications.
| Height | 2.41mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Packaging | Bag |
| Viewing Angle | 110° |
| Wavelength | 875nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSDL5400 to view detailed technical specifications.
No datasheet is available for this part.