Agilent HSMA-A101-S3WJ1 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| RoHS | Unconfirmed |
Download the complete datasheet for Agilent HSMA-A101-S3WJ1 to view detailed technical specifications.
No datasheet is available for this part.