Agilent HSMA-S660 technical specifications.
| Color | Orange |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Diffused |
| Luminous Intensity | 65mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 155° |
| Wavelength | 590nm |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSMA-S660 to view detailed technical specifications.
No datasheet is available for this part.