The HSMA-S670 LED from Agilent features a 0805 package with a diffused lens style, emitting orange light at a wavelength of 590nm with a luminous intensity of 65mcd. The component is lead free and packaged on cut tape. It meets Reach SVHC compliance requirements but is not RoHS compliant.
Agilent HSMA-S670 technical specifications.
| Package/Case | 0805 |
| Color | Orange |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 65mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 165° |
| Wavelength | 590nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSMA-S670 to view detailed technical specifications.
No datasheet is available for this part.