Agilent HSMB-A100-J00J1 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Luminous Intensity | 15mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| DC Rated Voltage | 3.9V |
| Wavelength | 462nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSMB-A100-J00J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.