Agilent HSMC-A400-S30M1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 355mcd |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 626nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSMC-A400-S30M1 to view detailed technical specifications.
No datasheet is available for this part.