Agilent HSMC-C120 technical specifications.
| Package/Case | 0603 |
| Color | Red |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Diffused |
| Luminous Intensity | 90mcd |
| Packaging | Cut Tape |
| Power Dissipation | 60mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 155° |
| Wavelength | 626nm |
| Width | 600um |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSMC-C120 to view detailed technical specifications.
No datasheet is available for this part.