Agilent HSMD-C120 technical specifications.
| Color | Orange |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Diffused |
| Luminous Intensity | 8mcd |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| RoHS Compliant | No |
| Viewing Angle | 155° |
| Wavelength | 604nm |
| Width | 600um |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSMD-C120 to view detailed technical specifications.
No datasheet is available for this part.