Agilent HSMD-C150 technical specifications.
| Package/Case | 1206 |
| Color | Orange |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 8mcd |
| Packaging | Cut Tape |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| DC Rated Voltage | 2.2V |
| Wavelength | 605nm |
| RoHS | Compliant |
Download the complete datasheet for Agilent HSMD-C150 to view detailed technical specifications.
No datasheet is available for this part.