Agilent HSMD-C170 technical specifications.
| Package/Case | 0805 |
| Color | Orange |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Style | Diffused |
| Luminous Intensity | 8mcd |
| Packaging | Cut Tape |
| Power Dissipation | 52mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 170° |
| DC Rated Voltage | 2.2V |
| Wavelength | 604nm |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSMD-C170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
