The HSMD-S660 is an orange LED with a luminous intensity of 65mcd and a wavelength of 605nm. It features a diffused lens style and a viewing angle of 155°. The LED has a height of 1mm and a length of 3mm, with a width of 2mm. It is packaged in tape and reel format and is not RoHS compliant.
Agilent HSMD-S660 technical specifications.
| Color | Orange |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Diffused |
| Luminous Intensity | 65mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 155° |
| Wavelength | 605nm |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSMD-S660 to view detailed technical specifications.
No datasheet is available for this part.