Agilent HSMD-S670 technical specifications.
| Package/Case | 0805 |
| Color | Orange |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Orange |
| Lens Style | Diffused |
| Luminous Intensity | 65mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 165° |
| Wavelength | 605nm |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSMD-S670 to view detailed technical specifications.
No datasheet is available for this part.