This green LED has a DC rated voltage of 1.9V and a power dissipation of 48mW. It is packaged in a PLCC package and is lead free. The LED has a luminous intensity of 40mcd and a viewing angle of 120°. It is Reach SVHC compliant but not RoHS compliant.
Agilent HSME-A100-L01J1 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 40mcd |
| Packaging | Cut Tape |
| Power Dissipation | 48mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| DC Rated Voltage | 1.9V |
| Wavelength | 567nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSME-A100-L01J1 to view detailed technical specifications.
No datasheet is available for this part.