Agilent HSMG-C110 technical specifications.
| Package/Case | 1206 |
| Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 15mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| DC Rated Voltage | 2.2V |
| Wavelength | 570nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSMG-C110 to view detailed technical specifications.
No datasheet is available for this part.