
Surface-mount, 2-pin standard LED emitter featuring a diffused green lens. This component offers a 170° viewing angle and a luminous intensity of 15mcd, with a peak wavelength of 570nm. The 0805 package size is suitable for automated assembly, and it has a maximum power dissipation of 52mW.
Agilent HSMG-C170 technical specifications.
| Package/Case | 0805 |
| Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 15mcd |
| Packaging | Cut Tape |
| Power Dissipation | 52mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 170° |
| Wavelength | 570nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSMG-C170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
