Agilent HSMG-C265 technical specifications.
| Color | Green |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Lens Style | Diffused |
| Luminous Intensity | 15mcd |
| Packaging | Cut Tape |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 170° |
| Wavelength | 572nm |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSMG-C265 to view detailed technical specifications.
No datasheet is available for this part.