Agilent HSMJ-A101-S00J1 technical specifications.
| Package/Case | PLCC |
| Lens Color | Clear |
| Luminous Intensity | 200mcd |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 615nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSMJ-A101-S00J1 to view detailed technical specifications.
No datasheet is available for this part.