The HSML-C120 is a surface-mount LED from Agilent, packaged in a 0603 case. It has a luminous intensity of 90mcd and a viewing angle of 155°. The device is lead-free and compliant with Reach SVHC regulations. However, it is not RoHS compliant. The LED has a wavelength of 605nm and a power dissipation of 60mW.
Agilent HSML-C120 technical specifications.
| Package/Case | 0603 |
| Color | Orange |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Diffused |
| Luminous Intensity | 90mcd |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 155° |
| Wavelength | 605nm |
| Width | 1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSML-C120 to view detailed technical specifications.
No datasheet is available for this part.