The HSML-C170 is an 0805 package LED from Agilent with a luminous intensity of 90mcd and a viewing angle of 170°. It has a DC rated voltage of 1.9V and a wavelength of 605nm. The LED is lead free and available in tape and reel packaging. It has a power dissipation of 60mW and a height of 800um.
Agilent HSML-C170 technical specifications.
| Package/Case | 0805 |
| Color | Orange |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Style | Diffused |
| Luminous Intensity | 90mcd |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| RoHS Compliant | No |
| Viewing Angle | 170° |
| DC Rated Voltage | 1.9V |
| Wavelength | 605nm |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSML-C170 to view detailed technical specifications.
No datasheet is available for this part.