Agilent HSMM-A101-R7PJ1 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Lens Color | Clear |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSMM-A101-R7PJ1 to view detailed technical specifications.
No datasheet is available for this part.