Agilent HSMN-A100-P00J1 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Diffused |
| Luminous Intensity | 70mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 462nm |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSMN-A100-P00J1 to view detailed technical specifications.
No datasheet is available for this part.