Agilent HSMN-A400-R8PM2 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Lens Color | Clear |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| RoHS | Unconfirmed |
Download the complete datasheet for Agilent HSMN-A400-R8PM2 to view detailed technical specifications.
No datasheet is available for this part.