High-performance green LED emitter in a 1206 package. Features a diffused lens for a wide 140° viewing angle and 55mcd luminous intensity. Operates at a DC rated voltage of 3.9V with a power dissipation of 78mW. Emits light at a wavelength of 469nm. Lead-free construction.
Agilent HSMR-C150 technical specifications.
| Package/Case | 1206 |
| Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 55mcd |
| Packaging | Cut Tape |
| Power Dissipation | 78mW |
| RoHS Compliant | No |
| Viewing Angle | 140° |
| DC Rated Voltage | 3.9V |
| Wavelength | 469nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSMR-C150 to view detailed technical specifications.
No datasheet is available for this part.