High-performance blue standard LED emitter in a 0805 package. Features a diffused lens style and a wide 140° viewing angle. Delivers 55mcd luminous intensity with a 469nm wavelength. Operates with 78mW power dissipation and is lead-free. Supplied in cut tape packaging.
Agilent HSMR-C170 technical specifications.
| Package/Case | 0805 |
| Color | Blue |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 55mcd |
| Packaging | Cut Tape |
| Power Dissipation | 78mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 140° |
| Wavelength | 469nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSMR-C170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.