Agilent HSMS-286B-BLKG technical specifications.
| Package/Case | SOT-323 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Agilent HSMS-286B-BLKG to view detailed technical specifications.
No datasheet is available for this part.