The HSMS-A100-L00J1 is a red LED from Agilent with a luminous intensity of 15mcd and a wavelength of 626nm. It is packaged in a PLCC package and is available on cut tape. The LED has a viewing angle of 120° and a power dissipation of 63mW. It is not RoHS compliant, but is Reach SVHC compliant.
Agilent HSMS-A100-L00J1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Luminous Intensity | 15mcd |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 626nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSMS-A100-L00J1 to view detailed technical specifications.
No datasheet is available for this part.