Agilent HSMS-C150 technical specifications.
| Package/Case | 1206 |
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 10mcd |
| Packaging | Cut Tape |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Voltage | 26V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Agilent HSMS-C150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.