
Agilent HSMU-A100-R00J1 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Diffused |
| Luminous Intensity | 270mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| DC Rated Voltage | 2.2V |
| Wavelength | 594nm |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSMU-A100-R00J1 to view detailed technical specifications.
No datasheet is available for this part.