Agilent HSMU-A400-U85M1 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Lead Free | Lead Free |
| Luminous Intensity | 1.6cd |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 594nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSMU-A400-U85M1 to view detailed technical specifications.
No datasheet is available for this part.