Agilent HSMV-A400-U80M1 technical specifications.
| Package/Case | PLCC |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 617nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSMV-A400-U80M1 to view detailed technical specifications.
No datasheet is available for this part.