Agilent HSMY-C191 technical specifications.
| Package/Case | 0603 |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 8mcd |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 170° |
| Wavelength | 586nm |
| Width | 800um |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSMY-C191 to view detailed technical specifications.
No datasheet is available for this part.