Agilent HSMZ-A400-V30M1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| RoHS | Unconfirmed |
Download the complete datasheet for Agilent HSMZ-A400-V30M1 to view detailed technical specifications.
No datasheet is available for this part.