Agilent MSOX3052A+WAVEGEN+EDUCATIONKIT technical specifications.
| Bandwidth | 500MHz |
| Height | 204.4mm |
| Reach SVHC Compliant | Yes |
| Sampling Rate | 2GS/s |
| Weight | 3.85kg |
| Width | 380.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent MSOX3052A+WAVEGEN+EDUCATIONKIT to view detailed technical specifications.
No datasheet is available for this part.