Agilent MSOX3104A technical specifications.
| Bandwidth | 1GHz |
| Input Impedance | 1MR |
| Sampling Rate | 5GS/s |
| Weight | 3.85kg |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent MSOX3104A to view detailed technical specifications.
No datasheet is available for this part.