Agilent N2792A technical specifications.
| Bandwidth | 200MHz |
| Connector Type A | BNC, Plug |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Agilent N2792A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
