Agilent N2871A technical specifications.
| Bandwidth | 200MHz |
| Package/Case | 200 |
| Connector Type A | BNC, Plug |
| Lead Length | 1.3m |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent N2871A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
