Agilent N2889A technical specifications.
| Bandwidth | 350MHz |
| Connector Type A | BNC, Plug |
| Lead Length | 1.3m |
| Max Input Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Agilent N2889A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.