Agilent N2890A technical specifications.
| Bandwidth | 500MHz |
| Connector Type A | BNC, Plug |
| Lead Length | 1.3m |
| Max Input Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Agilent N2890A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
