Agilent N3300A technical specifications.
| Height | 191mm |
| Lead Free | Contains Lead |
| Length | 625mm |
| Operating Supply Voltage | 240V |
| Weight | 13.2kg |
| Width | 425mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent N3300A to view detailed technical specifications.
No datasheet is available for this part.