Agilent N3306A technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 60V |
| Reach SVHC Compliant | Yes |
| Weight | 4.54kg |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent N3306A to view detailed technical specifications.
No datasheet is available for this part.