Agilent N5741A technical specifications.
| Height | 43.6mm |
| Length | 432.8mm |
| Max Output Current | 100A |
| Max Output Voltage | 6V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Output Current | 100A |
| Output Power | 600W |
| Output Voltage | 6V |
| Reach SVHC Compliant | Yes |
| Weight | 7kg |
| Width | 422.8mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent N5741A to view detailed technical specifications.
No datasheet is available for this part.