The Agilent N5743A is a single-output DC power supply with a maximum output current of 60A and a maximum output voltage of 12.5V. It measures 432.8mm in length, 43.6mm in height, and 422.8mm in width, weighing 7kg. The power supply is compliant with SVHC regulations.
Agilent N5743A technical specifications.
| Height | 43.6mm |
| Length | 432.8mm |
| Max Output Current | 60A |
| Max Output Voltage | 12.5V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Voltage | 12.5V |
| Reach SVHC Compliant | Yes |
| Weight | 7kg |
| Width | 422.8mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent N5743A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.