The Agilent N5746A is a single-output DC power supply with a maximum output voltage of 40V and a maximum output current of 19A. It measures 432.8mm in length, 43.6mm in height, and 422.8mm in width, with a weight of 7kg. The power supply is compliant with SVHC regulations.
Agilent N5746A technical specifications.
| Height | 43.6mm |
| Length | 432.8mm |
| Max Output Current | 19A |
| Max Output Voltage | 40V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Output Current | 19A |
| Output Voltage | 40V |
| Reach SVHC Compliant | Yes |
| Weight | 7kg |
| Width | 422.8mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent N5746A to view detailed technical specifications.
No datasheet is available for this part.