The Agilent N5747A is a single-output DC power supply with a maximum output voltage of 60V and a maximum output current of 12.5A. It measures 432.8mm in length, 43.6mm in height, and 422.8mm in width, weighing 7kg. The power supply is Reach SVHC compliant. Operating details are not specified.
Agilent N5747A technical specifications.
| Height | 43.6mm |
| Length | 432.8mm |
| Max Output Current | 12.5A |
| Max Output Voltage | 60V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Voltage | 60V |
| Reach SVHC Compliant | Yes |
| Weight | 7kg |
| Width | 422.8mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent N5747A to view detailed technical specifications.
No datasheet is available for this part.