The Agilent N5748A is a high-power DC power supply with an output voltage of 80V and maximum output current of 9.5A. It measures 43.6mm in height, 432.8mm in length, and 422.8mm in width, weighing 7kg. The device is compliant with SVHC regulations.
Agilent N5748A technical specifications.
| Height | 43.6mm |
| Length | 432.8mm |
| Max Output Current | 9.5A |
| Max Output Voltage | 80V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Output Current | 9.5A |
| Output Voltage | 80V |
| Reach SVHC Compliant | Yes |
| Weight | 7kg |
| Width | 422.8mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent N5748A to view detailed technical specifications.
No datasheet is available for this part.