Agilent N5767A technical specifications.
| Height | 43.6mm |
| Length | 432.8mm |
| Max Output Current | 25A |
| Max Output Voltage | 60V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 60V |
| Reach SVHC Compliant | Yes |
| Weight | 8.5kg |
| Width | 422.8mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent N5767A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.