Agilent N6741B technical specifications.
| Package/Case | Module |
| Max Output Current | 20A |
| Max Output Voltage | 5V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5V |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Agilent N6741B to view detailed technical specifications.
No datasheet is available for this part.