Agilent N6755A technical specifications.
| Package/Case | Module |
| Height | 178mm |
| Length | 425mm |
| Max Output Current | 50A |
| Max Output Voltage | 20V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 20V |
| Reach SVHC Compliant | No |
| Width | 272mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent N6755A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.