Agilent N6762A technical specifications.
| Package/Case | Module |
| Height | 44.45mm |
| Length | 596.9mm |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 50V |
| Reach SVHC Compliant | Yes |
| Weight | 12.7kg |
| Width | 432.5mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent N6762A to view detailed technical specifications.
No datasheet is available for this part.